TVS Diodes

Results: 8
Manufacturer
Littelfuse Inc.Rohm SemiconductorTexas Instruments
Series
-SP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
234
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)13V (Max)
Voltage - Breakdown (Min)
6V7V11V14V-
Voltage - Clamping (Max) @ Ipp
8V8.5V10V14V-
Current - Peak Pulse (10/1000µs)
1A (8/20µs)2.5A (8/20µs)5A (8/20µs)-
Power - Peak Pulse
10W40W45W100W-
Power Line Protection
NoYes
Applications
EthernetEthernet, HDMIGeneral PurposeHDMI
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
3-SMD, SOT-23-3 Variant10-UFDFN0201 (0603 Metric)SC-70, SOT-323SOT-553SOT-563, SOT-666TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
10-USON (2.5x1)DSN0603-2, SOD-962, SMD0603SC-70-3SOT-143-4SOT-23-3SOT-3SOT-5SOT-5X3
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DRL-6-SOT Pkg
TPD4E001DRLR
TVS DIODE 5.5VWM 6SOT
Texas Instruments
46,289
In Stock
1 : ¥3.37000
Cut Tape (CT)
4,000 : ¥1.12626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
11V
-
-
100W
Yes
Ethernet
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-563, SOT-666
SOT-5X3
DRT-3-SOT Pkg
TPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
204,996
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
7V
8V
5A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
SOT-23-3
TPD2E009DBZR
TVS DIODE 5.5VWM 8VC SOT23-3
Texas Instruments
24,729
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.53843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
Ethernet, HDMI
-
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
52,812
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOT-5
TPD2E001DRLR
TVS DIODE 5.5VWM SOT5
Texas Instruments
57,882
In Stock
1 : ¥5.91000
Cut Tape (CT)
4,000 : ¥1.32939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
11V
-
-
-
Yes
Ethernet
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-553
SOT-5
DCK-3-PDSO Pkg 4093553-2
TPD2E007DCKR
TVS DIODE 13VWM SC70-3
Texas Instruments
15,153
In Stock
1 : ¥5.99000
Cut Tape (CT)
3,000 : ¥2.29220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
13V (Max)
14V
-
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
SC-70, SOT-323
SC-70-3
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
51,755
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.66929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
DSN0603-2
VS5V0BA1EST15R
TVS DIODE 5VWM 10VC DSN0603-2
Rohm Semiconductor
5,274
In Stock
1 : ¥2.05000
Cut Tape (CT)
15,000 : ¥0.26782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
10V
1A (8/20µs)
10W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
DSN0603-2, SOD-962, SMD0603
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.