TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,653 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.44706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 5V | 13V | - | - | No | General Purpose | 0.25pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
3,712 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.66103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 24V (Max) | 25.5V | 42V | 2.6A (8/20µs) | - | No | - | 3.1pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
91,901 In Stock | 1 : ¥3.28000 Cut Tape (CT) 12,000 : ¥0.62912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3V | 6V | 37V (Typ) | 1.3A (8/20µs) | 40W | No | - | 0.4pF @ 200MHz ~ 3GHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882T | |||
701 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.42156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | 1 | 5.3V (Max) | 7V | 15V | - | - | No | General Purpose | 0.24pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) |