TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,117 In Stock | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.61360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 7V, 14V | 7.3V, 14.5V | 17V, 30V | 5A, 2A (8/20µs) | 54W, 63W | No | RS-485 | 8pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOD-882 | LLP1006-2L | ||
9,521 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5.5V (Max) | 7V | 14.5V (Typ) | 3A (8/20µs) | 45W | No | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |