RCLAMP0504FBTCT

DigiKey Part Number
RCLAMP0504FBTCTTR-ND - Tape & Reel (TR)
RCLAMP0504FBTCTCT-ND - Cut Tape (CT)
RCLAMP0504FBTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0504FBTCT
Description
TVS DIODE 5VWM 17.5VC SC70-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17.5V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0504FBTCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17.5V
Current - Peak Pulse (10/1000µs)
28A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
USB
Capacitance @ Frequency
1.1pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.46000¥8.46
10¥6.93700¥69.37
100¥5.39790¥539.79
500¥4.57548¥2,287.74
1,000¥3.72725¥3,727.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.50871¥10,526.13
6,000¥3.34164¥20,049.84
9,000¥3.18741¥28,686.69
Manufacturers Standard Package