TVS Diodes

Results: 2
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
9V (Max)24V
Voltage - Breakdown (Min)
9.5V26V
Voltage - Clamping (Max) @ Ipp
20V47V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)4.5A (8/20µs)
Power - Peak Pulse
90W140W
Applications
-General Purpose
Capacitance @ Frequency
9pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-
Package / Case
0402 (1006 Metric)SC-76, SOD-323
Supplier Device Package
2-X1SON (1x.60)USC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
35,339
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.51883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26V
47V
3A (8/20µs)
140W
No
-
9pF @ 1MHz
-
Surface Mount
SC-76, SOD-323
USC
X2SON
TPD1E10B09DPYR
TVS DIODE 9VWM 20VC 2X1SON
Texas Instruments
64,599
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.60728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
9V (Max)
9.5V
20V
4.5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.