TVS Diodes

Results: 7
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.onsemiSTMicroelectronics
Series
-SP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
34
Voltage - Reverse Standoff (Typ)
3.3V5.5V (Max)24V24V (Max)24V (Min)
Voltage - Breakdown (Min)
6V25V25.4V26.2V-
Voltage - Clamping (Max) @ Ipp
8.5V10V (Typ)40V41V44V50V-
Current - Peak Pulse (10/1000µs)
1A (8/20µs)3A (8/20µs)4A (8/20µs)5A (8/20µs)5.5A (8/20µs)8A (8/20µs)-
Power - Peak Pulse
150W230W350W-
Power Line Protection
NoYes
Applications
-CANGeneral Purpose
Capacitance @ Frequency
9.3pF @ 1MHz25pF @ 1MHz30pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)-
Qualification
AEC-Q100AEC-Q101
Package / Case
SC-70, SOT-323SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
SC-70SOT-143-4SOT-23-3SOT-23-3 (TO-236)SOT-323TO-236ABTSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323
PESD1CAN-UX
TVS DIODE 24VWM 50VC SOT323
Nexperia USA Inc.
479,397
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.64119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
25.4V
50V
3A (8/20µs)
150W
No
CAN
9.3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
TO-236AB
PESD2CAN,215
TVS DIODE 24VWM 41VC TO236AB
Nexperia USA Inc.
233,973
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.04798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
26.2V
41V
5A (8/20µs)
230W
No
CAN
25pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
39,908
In Stock
378,000
Factory
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.66939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
TSOT-26
D1213A-04TS-7
TVS DIODE 3.3VWM 10VC TSOT26
Diodes Incorporated
418,889
In Stock
384,000
Factory
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.46952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-3
ESDCAN01-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
46,299
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25V
40V
5.5A (8/20µs)
230W
No
CAN
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
7,141
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.56590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V
-
-
4A (8/20µs)
-
No
CAN
-
-
Automotive
AEC-Q100
Surface Mount
SC-70, SOT-323
SC-70
SOT 23-3
NUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.86085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
General Purpose
30pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.