SMAJ24CA

DigiKey Part Number
SMAJ24CALFTR-ND - Tape & Reel (TR)
SMAJ24CALFCT-ND - Cut Tape (CT)
SMAJ24CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ24CA
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ24CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.35600¥23.56
100¥1.18960¥118.96
500¥1.05446¥527.23
1,000¥0.82065¥820.65
2,000¥0.73449¥1,468.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.71806¥3,590.30
10,000¥0.63601¥6,360.10
25,000¥0.62780¥15,695.00
50,000¥0.53342¥26,671.00
125,000¥0.51291¥64,113.75
Manufacturers Standard Package