4879626 | |
---|---|
DigiKey Part Number | SMAJ-CA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 4879626 |
Description | KIT TVS DIODE 400W BI-DIR SMA |
Customer Reference | |
Detailed Description | TVS Diode Kit 5V ~ 440V Breakdown Surface Mount 180 Pieces (36 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | ESD Protection | |
Quantity | 180 Pieces (36 Values - 5 Each) | |
Voltage - Breakdown | 5V ~ 440V | |
Mounting Type | Surface Mount | |
Packages Included | DO-214AC, SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.15000 | ¥361.15 |
10 | ¥327.91600 | ¥3,279.16 |