TVS Diodes

Results: 2
Manufacturer
Micro Commercial CoNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
4.5V6V
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)18V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)17A (8/20µs)
Power - Peak Pulse
300W-
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz35pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)
Package / Case
SOD-882SOT-23-6
Supplier Device Package
DFN1006-2SOT-23-6L
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-882
PESD3V3S1BLYL
TVS DIODE 3.3VWM 6.5VC DFN1006-2
Nexperia USA Inc.
3,921
In Stock
1 : ¥1.40000
Cut Tape (CT)
10,000 : ¥0.19470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4.5V
6.5V (Typ)
15A (8/20µs)
-
No
-
35pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
SOT 23-6
SRV05-4C-TP
DIODE ESD PROTECTION SOT23-6
Micro Commercial Co
4,966
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.56156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
18V
17A (8/20µs)
300W
Yes
General Purpose
0.6pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.