TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedMicro Commercial CoSemtech CorporationVishay General Semiconductor - Diodes Division
Series
-RailClamp®SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
5V (Max)6.5V45V
Voltage - Breakdown (Min)
6.5V6.9V7.22V50V
Voltage - Clamping (Max) @ Ipp
5V11.2V15V72.7V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)5A (8/20µs)8.3A17.9A
Power - Peak Pulse
63W75W200W600W
Power Line Protection
NoYes
Applications
General PurposeHDMI
Capacitance @ Frequency
0.45pF @ 1MHz0.8pF @ 1MHz-
Operating Temperature
-65°C ~ 175°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
6-UDFN Exposed Pad8-XFDFNDO-214AA, SMBSOD-123F
Supplier Device Package
LLP1713-7LSLP2010P8TSMBSOD-123FL
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0804 (2010 Metric) 8 lead
RCLAMP0544T.TCT
TVS DIODE 5VWM 15VC SLP2010P8T
Semtech Corporation
31,864
In Stock
1 : ¥11.74000
Cut Tape (CT)
3,000 : ¥4.86694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6.5V
15V
5A (8/20µs)
75W
Yes
HDMI
0.45pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
8-XFDFN
SLP2010P8T
DO-214AA
SMBJ45CA-13-F
TVS DIODE 45VWM 72.7VC SMB
Diodes Incorporated
67,969
In Stock
123,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
45V
50V
72.7V
8.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
SOD 123FL
SMF6.5A-TP
TVS DIODE 6.5VWM 11.2VC SOD123FL
Micro Commercial Co
85,586
In Stock
1 : ¥3.12000
Cut Tape (CT)
2,500 : ¥0.39476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.5V
7.22V
11.2V
17.9A
200W
No
General Purpose
-
-65°C ~ 175°C (TA)
Surface Mount
SOD-123F
SOD-123FL
13,577
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.75630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6.9V
5V
3.5A (8/20µs)
63W
Yes
HDMI
0.8pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
6-UDFN Exposed Pad
LLP1713-7L
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.