RCLAMP0503F.TCT

DigiKey Part Number
RCLAMP0503F.TCTTR-ND - Tape & Reel (TR)
RCLAMP0503F.TCTCT-ND - Cut Tape (CT)
RCLAMP0503F.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0503F.TCT
Description
TVS DIODE 5VWM 25VC SC70-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
Yes
Applications
USB OTG
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
10¥6.27200¥62.72
100¥4.87580¥487.58
500¥4.13266¥2,066.33
1,000¥3.36651¥3,366.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.16918¥9,507.54
6,000¥3.01825¥18,109.50
9,000¥2.87895¥25,910.55
Manufacturers Standard Package