TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,559 In Stock 24,000 Factory | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.68481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | 5V | 6V | 10.9V (Typ) | 3A (8/20µs) | - | No | HDMI, USB | 0.3pF @ 3GHz | -40°C ~ 125°C (TA) | Surface Mount | 9-UDFN | 9-µDFN (3.8x1) | ||
22,699 In Stock | 1 : ¥10.43000 Cut Tape (CT) 10,000 : ¥3.90700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | 5V (Max) | 6.5V | 15V | 5A (8/20µs) | 75W | Yes | HDMI | 0.5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 9-XFDFN | SLP2611N9T |