TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Semtech Corporation
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V5V (Max)
Voltage - Breakdown (Min)
6V6.5V
Voltage - Clamping (Max) @ Ipp
10.9V (Typ)15V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)
Power - Peak Pulse
75W-
Power Line Protection
NoYes
Applications
HDMIHDMI, USB
Capacitance @ Frequency
0.3pF @ 3GHz0.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TA)
Package / Case
9-UDFN9-XFDFN
Supplier Device Package
9-µDFN (3.8x1)SLP2611N9T
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AQ7520-08UTG
SC7538-08UTG
5V 3A +30/-22KV UDFN3810-9L DIOD
Littelfuse Inc.
3,559
In Stock
24,000
Factory
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.68481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
5V
6V
10.9V (Typ)
3A (8/20µs)
-
No
HDMI, USB
0.3pF @ 3GHz
-40°C ~ 125°C (TA)
Surface Mount
9-UDFN
9-µDFN (3.8x1)
SLP2611N9T
RCLAMP7528T.TNT
TVS DIODE 5VWM 15VC SLP2611N9T
Semtech Corporation
22,699
In Stock
1 : ¥10.43000
Cut Tape (CT)
10,000 : ¥3.90700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
5V (Max)
6.5V
15V
5A (8/20µs)
75W
Yes
HDMI
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
9-XFDFN
SLP2611N9T
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.