TVS Diodes

Results: 14
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.onsemiSemtech CorporationSTMicroelectronicsTexas InstrumentsVishay General Semiconductor - Diodes Division
Series
-ESDA, TRANSIL™RailClamp®TransZorb®TrEOSXTREME-GUARD™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3V3.3V (Max)3.6V (Max)5V5V (Max)12V15V (Max)24V (Max)24V (Min)36V-
Voltage - Breakdown (Min)
6V6.1V6.4V13.3V16.7V25V25.5V26.2V-
Voltage - Clamping (Max) @ Ipp
5V5.5V (Typ)9.2V15V (Typ)19.9V20V (Typ)35V40V (Typ)42V43V44V45V-
Current - Peak Pulse (10/1000µs)
1.9A (8/20µs)2A (8/20µs)2.5A (8/20µs)3.5A (8/20µs)4A (8/20µs)7A (8/20µs)8A (8/20µs)16A43.5A75.3A-
Power - Peak Pulse
27W120W150W350W400W1500W (1.5kW)-
Applications
-CANEthernet, HDMI, USBGeneral PurposeHDMI, USB
Capacitance @ Frequency
0.04pF @ 250MHz0.15pF @ 1MHz0.2pF @ 1MHz0.22pF @ 1MHz0.28pF @ 1MHz0.3pF @ 1MHz3.2pF @ 1MHz14pF @ 1MHz30pF @ 1MHz-
Operating Temperature
-65°C ~ 125°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-
Qualification
AEC-Q100AEC-Q101AEC-Q200
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad5-TSSOP, SC-70-5, SOT-35310-XFDFN0201 (0603 Metric)0402 (1005 Metric), Concave0402 (1006 Metric)DO-214AB, SMCDO-214AC, SMASC-70, SOT-323SOD-882TO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X1SON (1x.60)0402DFN1006BD-2DFN1110D-3DFN2510A-10DO-214AC (SMA)DSN0603-2SLP1006P2SMCSOT-23-3 (TO-236)SOT-323SOT-323-5
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-962
PESD5V0H1BSFYL
TVS DIODE 5VWM 5VC DSN0603-2
Nexperia USA Inc.
195,704
In Stock
1 : ¥2.71000
Cut Tape (CT)
9,000 : ¥0.44743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
5V
7A (8/20µs)
-
No
General Purpose
0.15pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
SOT 23-3
SZNUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
24,092
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Automotive, AEC-Q200, XTREME GUARD Series
AXGD10402KR
TVS DIODE 40VC 0402
Littelfuse Inc.
40,488
In Stock
1 : ¥3.61000
Cut Tape (CT)
10,000 : ¥1.06250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
-
-
40V (Typ)
-
-
No
-
0.04pF @ 250MHz
-65°C ~ 125°C
Automotive
AEC-Q200
Surface Mount
0402 (1005 Metric), Concave
0402
2 DFN 0402 (1006 Metric)
RCLAMP1521PQTCT
TVS DIODE 15VWM 35VC SLP1006P2
Semtech Corporation
9,419
In Stock
1 : ¥7.64000
Cut Tape (CT)
3,000 : ¥3.16918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
16.7V
35V
4A (8/20µs)
120W
No
-
0.3pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0402 (1006 Metric)
SLP1006P2
SOT-323-5
ESDA6V1W5
TVS DIODE 3VWM SOT323-5
STMicroelectronics
18,390
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.66426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
150W
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
X2SON
TPD1E01B04DPYRQ1
AUTOMOTIVE 0.18-PF, 3.6-V, 15-KV
Texas Instruments
23,246
In Stock
1 : ¥3.86000
Cut Tape (CT)
10,000 : ¥0.96186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
6.4V
15V (Typ)
2.5A (8/20µs)
27W
No
Ethernet, HDMI, USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
DFN2510A-10
PESD4USB5BTBR-QX
TVS DIODE 5VWM 5.5VC DFN2510A-10
Nexperia USA Inc.
10,000
In Stock
5,000 : ¥0.92927
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
4
-
5V (Max)
6V
5.5V (Typ)
7A (8/20µs)
-
No
HDMI, USB
0.22pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
10-XFDFN
DFN2510A-10
BAS16LS-QYL
PESD24VV1BLSYL
PESD24VV1BLS/SOD882BD/XSON2
Nexperia USA Inc.
9,925
In Stock
1 : ¥2.96000
Cut Tape (CT)
10,000 : ¥0.38571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
25.5V
42V
3.5A (8/20µs)
-
No
General Purpose
14pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-882
DFN1006BD-2
SOT-323
PESD2CANFD36LU-QF
AUTOMOTIVE IN-VEHICLE NETWORK PR
Nexperia USA Inc.
5,700
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.35918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
36V
-
45V
2A (8/20µs)
-
No
-
-
-
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
DO-214AC SMB Top View
SMCJ12AQ-13-F
TRANSIENT VOLTAGE SUPPRESSOR SMC
Diodes Incorporated
2,990
In Stock
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥2.03275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
75.3A
1500W (1.5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
SMC
DFN2510A-10
PESD4USB3BTBR-QX
TVS DIODE 3.3VWM 5.5VC 10DFN
Nexperia USA Inc.
5,000
In Stock
5,000 : ¥1.00380
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
4
-
3.3V (Max)
6V
5.5V (Typ)
7A (8/20µs)
-
No
HDMI, USB
0.22pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
10-XFDFN
DFN2510A-10
TVS DIODE 24VWM 43VC DFN1110D-3
PESD2CANFD24U-QBZ
TVS DIODE 24VWM 43VC DFN1110D-3
Nexperia USA Inc.
375
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.62068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.5V
43V
1.9A (8/20µs)
-
No
CAN
3.2pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
3-XDFN Exposed Pad
DFN1110D-3
BAS16LS-QYL
PESD24VF1BLS-QYL
PESD24VF1BLS-Q/SOD882BD/DFN100
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : ¥0.46729
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
1
24V (Max)
25V
20V (Typ)
16A
-
No
-
0.28pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006BD-2
0
In Stock
Check Lead Time
9,000 : ¥0.89553
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
1
5V
6.4V
9.2V
43.5A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 14

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.