PESD2CANFD24U-QBZ | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD24U-QBZTR-ND - Tape & Reel (TR) 1727-PESD2CANFD24U-QBZCT-ND - Cut Tape (CT) 1727-PESD2CANFD24U-QBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD24U-QBZ |
Description | TVS DIODE 24VWM 43VC DFN1110D-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1.9A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1.9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 3.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.27490 | ¥127.49 |
500 | ¥1.03998 | ¥519.99 |
1,000 | ¥0.77161 | ¥771.61 |
2,000 | ¥0.64917 | ¥1,298.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.62066 | ¥3,103.30 |
10,000 | ¥0.53679 | ¥5,367.90 |
25,000 | ¥0.52672 | ¥13,168.00 |
50,000 | ¥0.43614 | ¥21,807.00 |
125,000 | ¥0.42943 | ¥53,678.75 |