IP4283CZ10-TBA,115 | |
---|---|
DigiKey Part Number | 1727-1218-2-ND - Tape & Reel (TR) 1727-1218-1-ND - Cut Tape (CT) 1727-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4283CZ10-TBA,115 |
Description | TVS DIODE 5.5VWM 9.5VC 10DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9.5V (Typ) Clamp 3.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10 |
Datasheet | Datasheet |
EDA/CAD Models | IP4283CZ10-TBA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.17000 | ¥41.70 |
100 | ¥2.90120 | ¥290.12 |
500 | ¥2.26516 | ¥1,132.58 |
1,000 | ¥1.84123 | ¥1,841.23 |
2,000 | ¥1.64593 | ¥3,291.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.42333 | ¥7,116.65 |