TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Microchip Technology
Series
-SM8SF-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Peak Pulse (10/1000µs)
120A129A
Power - Peak Pulse
7000W (7kW)7500W (7.5kW)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Grade
AutomotiveMilitary
Qualification
AEC-Q101MIL-PRF-19500
Package / Case
2-LDFNNonstandard SMD
Supplier Device Package
2-DFN (8.1x10.5)Mini-PLAD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SM8SF-Q
SM8SF36CA-Q
TVS DIODE 36VWM 58.1VC 2DFN
Bourns Inc.
6,431
In Stock
1 : ¥23.23000
Cut Tape (CT)
750 : ¥12.99755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
120A
7000W (7kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-LDFN
2-DFN (8.1x10.5)
Mini-Pad Top
MPLAD7.5KP36A/TR
36V, 5%, 8000W, UNI, MINI-PLAD,
Microchip Technology
200
In Stock
1 : ¥48.68000
Cut Tape (CT)
100 : ¥45.23600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
129A
7500W (7.5kW)
No
-
-
-55°C ~ 150°C (TJ)
Military
MIL-PRF-19500
Surface Mount
Nonstandard SMD
Mini-PLAD
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.