DESD5V0S1BAQ-7

DigiKey Part Number
31-DESD5V0S1BAQ-7TR-ND - Tape & Reel (TR)
31-DESD5V0S1BAQ-7CT-ND - Cut Tape (CT)
31-DESD5V0S1BAQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD5V0S1BAQ-7
Description
TVS DIODE 5VWM 14VC SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
130W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.17400¥11.74
100¥0.57470¥57.47
500¥0.47910¥239.55
1,000¥0.33298¥332.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28854¥865.62
6,000¥0.26766¥1,605.96
9,000¥0.22987¥2,068.83
Manufacturers Standard Package