TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Series
-SMAJ, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
18V58V
Voltage - Breakdown (Min)
20V64.4V
Voltage - Clamping (Max) @ Ipp
29.2V93.6V
Current - Peak Pulse (10/1000µs)
4.3A51.4A
Power - Peak Pulse
400W1500W (1.5kW)
Package / Case
DO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)SMC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AC SMA
SMAJ58A-TR
TVS DIODE 58VWM 93.6VC SMA
STMicroelectronics
52,801
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥0.90423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AB, SMC
SMCJ18A-13-F
TVS DIODE 18VWM 29.2VC SMC
Diodes Incorporated
13,511
In Stock
165,000
Factory
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥1.93957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
18V
20V
29.2V
51.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.