TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)30V
Voltage - Breakdown (Min)
5.8V33.3V
Voltage - Clamping (Max) @ Ipp
8V (Typ)48.4V
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)12.4A
Power - Peak Pulse
600W-
Applications
-General Purpose
Capacitance @ Frequency
0.95pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBSC-79, SOD-523
Supplier Device Package
SMBSOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ30CA-13-F
TVS DIODE 30VWM 48.4VC SMB
Diodes Incorporated
78,799
In Stock
957,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
12.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
SC-90
PESD5V0X1UB,135
TVS DIODE 5VWM 8VC SOD523
Nexperia USA Inc.
40,379
In Stock
1 : ¥3.12000
Cut Tape (CT)
10,000 : ¥0.72444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.8V
8V (Typ)
1.5A (8/20µs)
-
No
-
0.95pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.