TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,561 In Stock | 1 : ¥5.09000 Cut Tape (CT) 10,000 : ¥1.68317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | - | 250V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | |||
24,029 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.99133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 13.6V | 15.2V | 22.5V | 17.8A | 400W | No | - | - | -65°C ~ 185°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) |