TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.onsemi
Series
-3.0SMC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
25V (Max)30V
Voltage - Breakdown (Min)
30V33.3V
Voltage - Clamping (Max) @ Ipp
62V-
Current - Peak Pulse (10/1000µs)
420A (8/20µs)-
Capacitance @ Frequency
28pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)
Package / Case
DO-214AB, SMCSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOPDO-214AB (SMCJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-TSOP
NUP4302MR6T1G
TVS DIODE 25VWM 6TSOP
onsemi
28,977
In Stock
1 : ¥9.77000
Cut Tape (CT)
3,000 : ¥4.02483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
25V (Max)
30V
-
-
-
No
General Purpose
28pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
1.5SMC68A
3.0SMC30A
TVS DIODE 30VWM 62VC DO214AB
Littelfuse Inc.
5,198
In Stock
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥2.23028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
62V
420A (8/20µs)
-
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.