TVS Diodes

Results: 6
Manufacturer
Littelfuse Inc.Nexperia USA Inc.onsemiSemtech Corporation
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Unidirectional Channels
14
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
1V (Max)3.3V (Max)5V (Max)13V24V (Max)
Voltage - Breakdown (Min)
1.4V5.5V6V14.4V25.5V
Voltage - Clamping (Max) @ Ipp
3V (Typ)5.2V6V20V21.5V42V
Current - Peak Pulse (10/1000µs)
2.6A (8/20µs)4A (8/20µs)5A (8/20µs)8A69.7A
Power - Peak Pulse
80W1500W (1.5kW)-
Applications
-CANHDMIUSBUSB 3.0
Capacitance @ Frequency
0.17pF @ 1MHz0.18pF @ 1MHz0.85pF @ 1MHz5.2pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Qualification
AEC-Q100AEC-Q101
Package / Case
10-XFDFN0201 (0603 Metric)0402 (1006 Metric)DO-214AB, SMCTO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-DFN (0.6x0.3)DFN2510A-10SLP1006P2TSMCTO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DFN2510A-10
PUSB3FR4Z
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
54,766
In Stock
1 : ¥2.87000
Cut Tape (CT)
5,000 : ¥0.76832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
2 DFN 0402 (1006 Metric)
RCLAMP0531TQTCT
TVS DIODE 5VWM 20VC SLP1006P2T
Semtech Corporation
30,441
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
20V
4A (8/20µs)
80W
No
-
0.85pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0402 (1006 Metric)
SLP1006P2T
TO-236AB
PESD2CANFD24V-TR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
3,673
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
CAN
5.2pF @ 1MHz
-55°C ~ 175°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
2 DFN
ESDL2012MX4T5G
TVS DIODE 1VWM 5.2VC 2DFN
onsemi
55,417
In Stock
4,530,000
Factory
1 : ¥3.45000
Cut Tape (CT)
10,000 : ¥0.50813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
1V (Max)
1.4V
5.2V
8A
-
No
USB
0.18pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-DFN (0.6x0.3)
DO-214AB Pkg
SZ1SMC13AT3G
TVS DIODE 13VWM 21.5VC SMC
Littelfuse Inc.
2,302
In Stock
1 : ¥7.22000
Cut Tape (CT)
2,500 : ¥2.75652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13V
14.4V
21.5V
69.7A
1500W (1.5kW)
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
SMC
2 DFN
ESDL2011PFCT5G
TVS DIODE 1VWM 6VC 2DFN
onsemi
612,136
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.35918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
-
1
1V (Max)
1.4V
6V
8A
-
No
USB 3.0
0.17pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-DFN (0.6x0.3)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.