UCLAMP1201H.TCT

DigiKey Part Number
UCLAMP1201HTR-ND - Tape & Reel (TR)
UCLAMP1201HCT-ND - Cut Tape (CT)
UCLAMP1201HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP1201H.TCT
Description
TVS DIODE 12VWM 25VC SOD523
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP1201H.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
60pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.03900¥40.39
100¥2.79860¥279.86
500¥2.33824¥1,169.12
1,000¥1.98999¥1,989.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.77232¥5,316.96
6,000¥1.67905¥10,074.30
9,000¥1.55468¥13,992.12
30,000¥1.53928¥46,178.40
Manufacturers Standard Package