ESDA5V3LY

DigiKey Part Number
497-13259-2-ND - Tape & Reel (TR)
497-13259-1-ND - Cut Tape (CT)
497-13259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA5V3LY
Description
TVS DIODE 3VWM 19VC SOT23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ESDA5V3LY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.63500¥26.35
100¥1.58290¥158.29
500¥1.46562¥732.81
1,000¥0.99659¥996.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91747¥2,752.41
6,000¥0.87935¥5,276.10
9,000¥0.79143¥7,122.87
30,000¥0.77970¥23,391.00
75,000¥0.73280¥54,960.00
Manufacturers Standard Package