TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,046 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.55066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 7V | 15.5V | 3A (8/20µs) | 46W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C | - | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
9,127 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.06551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 30V | 100V | 25V | 3A (8/20µs) | - | No | Ethernet | 1.4pF @ 1MHz | - | Automotive | AEC-Q100 | Surface Mount | 5-DFN | 5-DFN (2x1) | ||
37,459 In Stock | 1 : ¥1.72000 Cut Tape (CT) 15,000 : ¥0.22138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V | 4V | 12V | 7A | 70W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
18,653 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.44706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 13V | - | - | No | General Purpose | 0.25pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
29,746 In Stock | 1 : ¥10.92000 Cut Tape (CT) 3,000 : ¥4.52738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 2.8V | 3V | 21V | 30A (8/20µs) | 600W | No | General Purpose | 3pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V | 9V | 13V | 6A | 72W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | |||
0 In Stock Check Lead Time | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥0.40044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 7.5V | 12V | 8A | 96W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1608 Metric) | 0603 |