TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Unidirectional Channels
14
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V5.5V (Max)7V24V (Max)
Voltage - Breakdown (Min)
5.5V6V7.78V25.4V25.5V
Voltage - Clamping (Max) @ Ipp
10V12V42V70V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)1.5A (8/20µs)3A (8/20µs)3.5A (8/20µs)50A
Power - Peak Pulse
200W600W-
Applications
-CANHDMI, USB
Capacitance @ Frequency
0.4pF @ 1MHz0.5pF @ 1MHz11pF @ 1MHz14pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 185°C (TA)
Package / Case
10-UFDFNSC-76, SOD-323SOD-128SOD-923TO-236-3, SC-59, SOT-23-3
Supplier Device Package
10-UDFN (2.5x1)SOD-128/CFP5SOD-323SOD-923TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD1CAN,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
199,808
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
25.4V
70V
3A (8/20µs)
200W
No
CAN
11pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
10-UFDFN
ESD7004MUTAG
TVS DIODE 5VWM 10VC 10UDFN
onsemi
57,861
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.97844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V
5.5V
10V
1A (8/20µs)
-
No
HDMI, USB
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
10-UDFN (2.5x1)
SC-90
PESD1IVN24-AX
TVS DIODE 24VWM 42VC SOD323
Nexperia USA Inc.
9,281
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.47483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
25.5V
42V
3.5A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
S1MSWFN-7
D5V0F1U2S9Q-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
25,683
In Stock
1,510,000
Factory
1 : ¥3.28000
Cut Tape (CT)
10,000 : ¥0.62354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
12V
1.5A (8/20µs)
-
No
HDMI, USB
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-923
SOD-923
SOD-128 Top
PTVS7V0P1UTP,115
TVS DIODE 7VWM 12VC SOD128/CFP5
Nexperia USA Inc.
2,789
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.94413
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
7V
7.78V
12V
50A
600W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.