CPDUR5V0HE-HF | |
---|---|
DigiKey Part Number | 641-1766-2-ND - Tape & Reel (TR) 641-1766-1-ND - Cut Tape (CT) 641-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDUR5V0HE-HF |
Description | TVS DIODE 5VWM 16VC 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 128W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.30450 | ¥130.45 |
500 | ¥1.06412 | ¥532.06 |
1,000 | ¥0.78951 | ¥789.51 |
2,000 | ¥0.66423 | ¥1,328.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.66423 | ¥2,656.92 |
8,000 | ¥0.63506 | ¥5,080.48 |
12,000 | ¥0.54924 | ¥6,590.88 |
28,000 | ¥0.53894 | ¥15,090.32 |
100,000 | ¥0.44625 | ¥44,625.00 |