VESD12C1-02V-G3-08 | |
---|---|
DigiKey Part Number | 112-VESD12C1-02V-G3-08TR-ND - Tape & Reel (TR) 112-VESD12C1-02V-G3-08CT-ND - Cut Tape (CT) 112-VESD12C1-02V-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD12C1-02V-G3-08 |
Description | TVS DIODE 12VWM 22.7VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.7V Clamp 4.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.9V | |
Voltage - Clamping (Max) @ Ipp | 22.7V | |
Current - Peak Pulse (10/1000µs) | 4.4A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 33pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05820 | ¥105.82 |
500 | ¥0.88256 | ¥441.28 |
1,000 | ¥0.61319 | ¥613.19 |
2,000 | ¥0.53142 | ¥1,062.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.49296 | ¥3,943.68 |
16,000 | ¥0.40879 | ¥6,540.64 |
24,000 | ¥0.40158 | ¥9,637.92 |
56,000 | ¥0.36070 | ¥20,199.20 |
200,000 | ¥0.31260 | ¥62,520.00 |