TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,490 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79676 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 12V | 14.2V | 21V | 14A (8/20µs) | 300W | No | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
405,070 In Stock 2,000,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.66596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 58V | 64.4V | 93.6V | 4.3A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
262,906 In Stock | 1 : ¥13.14000 Cut Tape (CT) 3,000 : ¥5.43267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 3.5V | 18V | 25A (8/20µs) | 450W | Yes | General Purpose | 3.8pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN Exposed Pad | SLP2626P10 (2.6x2.6) | |||
10,974 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.16811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | - | 2.5V (Max) | 2.7V | 20V | 40A (8/20µs) | 1000W (1kW) | Yes | General Purpose | 3.75pF @ 1MHz | -55°C ~ 85°C (TA) | - | - | Surface Mount | 10-UDFN Exposed Pad | SLP3020N10 | |||
2,975 In Stock | 1 : ¥33.99000 Cut Tape (CT) 3,000 : ¥16.20311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 60V | 66.7V | 96.8V | 82.7A | 8000W (8kW) | No | Telecom | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
1,267,178 In Stock 770,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.43133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 26V | 28.9V | 42.1V | 9.5A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
8,689 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 5.2V | 8V | 43.8A | 400W | No | - | - | -55°C ~ 185°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W |