TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,025 In Stock | 1 : ¥1.72000 Cut Tape (CT) 8,000 : ¥0.28985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V | 6.5V | - | - | - | No | General Purpose | 6pF @ 1MHz | - | - | - | Surface Mount | SOT-723 | VESM | ||
10,478 In Stock | 1 : ¥3.86000 Cut Tape (CT) 14,000 : ¥0.82095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 25V | 27.9V | 40.6V | 14.8A | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128 | ||
11,570 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.14840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 11V | - | - | 100W | Yes | Ethernet | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
12,423 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.99989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12.8V | 14.3V | 21.2V | 47.2A | 1000W (1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
0 In Stock Check Lead Time | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.69376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 10V (Max) | 10.5V | 43V | 23A (8/20µs) | - | No | General Purpose | 1pF @ 1MHz | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6L |