TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.36057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 60V | 66.7V | 96.8V | 31A | 3000W (3kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
2,883 In Stock | 1 : ¥37.35000 Cut Tape (CT) 750 : ¥22.55397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V | 36.69V | 55V | 272.7A | 15000W (15kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | DO-218 | |||
2,850 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.33005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 70V | 77.8V | 113V | 44.3A | 5000W (5kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | |||
7,215 In Stock | 1 : ¥15.27000 Cut Tape (CT) 3,000 : ¥6.89265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 48V | 53.3V | 77.4V | 64.7A | 5000W (5kW) | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | |||
2,980 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.33005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 40V | 44.4V | 64.5V | 77.6A | 5000W (5kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | |||
2,970 In Stock | 1 : ¥22.58000 Cut Tape (CT) 750 : ¥9.48637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 36V | 40V | 58.1V | 114A | 6600W (6.6kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | DO-218AB | ||
1,409 In Stock | 1 : ¥37.35000 Cut Tape (CT) 750 : ¥17.44584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 40V | 40.75V | 60.5V | 247.8A | 15000W (15kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | DO-218 | |||
251 In Stock | 1 : ¥22.33000 Cut Tape (CT) 600 : ¥13.48953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 48V | 53.3V | 80.6V | 82A | 6600W (6.6kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | DO-218AB | ||
31 In Stock | 1 : ¥28.00000 Cut Tape (CT) 500 : ¥12.93044 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 40V | 44.4V | 64.5V | 56A | 3600W (3.6kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Nonstandard SMD | SMTO-263 |