PESD2ETH-AXR | |
---|---|
DigiKey Part Number | 1727-2671-2-ND - Tape & Reel (TR) 1727-2671-1-ND - Cut Tape (CT) 1727-2671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2ETH-AXR |
Description | TVS DIODE 5.5VWM SOT143B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-143B |
Datasheet | Datasheet |
EDA/CAD Models | PESD2ETH-AXR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.32500 | ¥33.25 |
100 | ¥2.31340 | ¥231.34 |
500 | ¥1.80626 | ¥903.13 |
1,000 | ¥1.46819 | ¥1,468.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31248 | ¥3,937.44 |
6,000 | ¥1.24574 | ¥7,474.44 |
9,000 | ¥1.15676 | ¥10,410.84 |
30,000 | ¥1.13496 | ¥34,048.80 |