TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Nexperia USA Inc.
Series
-5.0SMDJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)120V
Voltage - Breakdown (Min)
5.2V5.6V133V
Voltage - Clamping (Max) @ Ipp
11.3V193V
Current - Peak Pulse (10/1000µs)
7.5A (8/20µs)26A
Power - Peak Pulse
5000W (5kW)-
Applications
General PurposeTelecom
Capacitance @ Frequency
15.5pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 150°C (TJ)125°C (TJ)
Package / Case
DO-214AB, SMCSOD-882
Supplier Device Package
DFN1006-2DO-214AB (SMC)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-882
PESD5V0L1BSLAZ
TVS DIODE 5VWM 11.3VC DFN1006-2
Nexperia USA Inc.
11,190
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.08850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.6V
11.3V
7.5A (8/20µs)
-
No
General Purpose
15.5pF @ 1MHz
125°C (TJ)
Surface Mount
SOD-882
DFN1006-2
PESD3V3L1BSLZ
PESD3V3L1BSLZ
TVS DIODE 3.3VWM 11.3VC 2DFN
Nexperia USA Inc.
9,085
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.09703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.2V
11.3V
7.5A (8/20µs)
-
No
Telecom
15.5pF @ 1MHz
-55°C ~ 125°C (TA)
Surface Mount
SOD-882
DFN1006-2
5.0SMDJ6.5CA-H
5.0SMDJ120A
TVS DIODE 120VWM 193VC DO214AB
Bourns Inc.
7,483
In Stock
1 : ¥13.46000
Cut Tape (CT)
3,000 : ¥6.06551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
120V
133V
193V
26A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.