TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,417 In Stock | 1 : ¥7.47000 Cut Tape (CT) 10,000 : ¥2.48757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | 8V (Typ) | 4.5V | 4.5A (8/20µs) | - | Yes | - | 0.6pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-UFDFN | SGP2510P8 | |||
1,814 In Stock | 1 : ¥16.67000 Cut Tape (CT) 3,000 : ¥7.49919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6.5V | 8.5V | 35A (8/20µs) | 300W | Yes | Ethernet | 2.1pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-XDFN Exposed Pad | 10-SLF3020P10T |