TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
323,073 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.80046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | 3.3V (Max) | 3.5V | 8V | 12A (100ns) | - | Yes | HDMI | 0.45pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
9,294 In Stock 561,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5V (Max) | 5.5V | 3V (Typ) | 3.5A (8/20µs) | 20W | No | USB | 0.45pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 10-UFDFN | U-DFN2510-10 |