10-WLCSP (1.57x1.17) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,321 In Stock | 1 : ¥4.60000 Cut Tape (CT) 4,500 : ¥1.74612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.5V (Max) | 6V | - | 7A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | Surface Mount | 10-UFBGA, WLCSP | 10-WLCSP (1.57x1.17) | ||
0 In Stock 10,810 Marketplace Check Lead Time | 4,500 : ¥1.74612 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Zener | 4 | - | 5.5V (Max) | 6V | - | 8A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | Surface Mount | 10-UFBGA, WLCSP | 10-WLCSP (1.57x1.17) | ||
0 In Stock 19,623 Marketplace | 1 : ¥4.76000 Cut Tape (CT) 4,500 : ¥1.79957 Tape & Reel (TR) 1,604 : ¥1.55986 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Zener | - | 2 | 4V (Max) | 6V | - | 9.5A (8/20µs) | - | No | HDMI, USB | 0.29pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-UFBGA, WLCSP | 10-WLCSP (1.57x1.17) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.74612 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 2 | - | 5V (Max) | 6V | - | 8A (8/20µs) | - | No | HDMI, USB | 0.45pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-UFBGA, WLCSP | 10-WLCSP (1.57x1.17) | ||
0 In Stock Check Lead Time | 4,500 : ¥1.74612 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 2 | 4V (Max) | 6V | - | 9.5A (8/20µs) | - | No | HDMI, USB | 0.29pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-UFBGA, WLCSP | 10-WLCSP (1.57x1.17) | |||
0 In Stock | 1 : ¥4.76000 Cut Tape (CT) 4,500 : ¥1.79957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 2 | - | - | 6V | - | 8A (8/20µs) | - | No | HDMI, USB | 0.45pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFBGA, WLCSP | 10-WLCSP (1.57x1.17) |