PESD2USB3B/CX | |
---|---|
DigiKey Part Number | 1727-7837-2-ND - Tape & Reel (TR) 1727-7837-1-ND - Cut Tape (CT) 1727-7837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2USB3B/CX |
Description | TVS DIODE 10WLCSP |
Customer Reference | |
Detailed Description | Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-WLCSP (1.57x1.17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 9.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.29pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |