Toggle Switches

Results: 6
Product Status
ActiveObsolete
Circuit
3PDT4PDTDPDTSPDT
Switch Function
Mom-Off-MomOn-MomOn-Off-OnOn-On
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
100
In Stock
1 : ¥352.28000
Bulk
Bulk
Active
Panel Mount
4PDT
On-On
6A (AC), 4A (DC)
125 V
28 V
Flatted
12.32mm
Non-Illuminated
-
-
Solder Lug
-
1/4-40
-
Epoxy Sealed Terminals
-20°C ~ 80°C
0
In Stock
Check Lead Time
100 : ¥125.57470
Bulk
Bulk
Active
Panel Mount
SPDT
On-Mom
6A (AC), 4A (DC)
125 V
28 V
Flatted
12.32mm
Non-Illuminated
-
-
Solder Lug
-
1/4-40
-
Epoxy Sealed Terminals
-20°C ~ 80°C
0
In Stock
Check Lead Time
100 : ¥132.86580
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
6A (AC), 4A (DC)
125 V
28 V
Flatted
12.32mm
Non-Illuminated
-
-
Solder Lug
-
1/4-40
-
Epoxy Sealed Terminals
-20°C ~ 80°C
0
In Stock
Check Lead Time
100 : ¥170.95770
Bulk
Bulk
Active
Panel Mount
SPDT
Mom-Off-Mom
6A (AC), 4A (DC)
125 V
28 V
Flatted
12.32mm
Non-Illuminated
-
-
Solder Lug
-
1/4-40
-
Epoxy Sealed Terminals
-20°C ~ 80°C
0
In Stock
Obsolete
Bulk
Obsolete
Panel Mount
3PDT
On-On
6A (AC), 4A (DC)
125 V
28 V
Flatted
12.32mm
Non-Illuminated
-
-
Solder Lug
-
1/4-40
-
Epoxy Sealed Terminals
-20°C ~ 80°C
0
In Stock
Obsolete
Bulk
Obsolete
Panel Mount
DPDT
Mom-Off-Mom
6A (AC), 4A (DC)
125 V
28 V
Flatted
12.32mm
Non-Illuminated
-
-
Solder Lug
-
1/4-40
-
Epoxy Sealed Terminals
-20°C ~ 80°C
Showing
of 6

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.