SW-T1-3A-D-K2

DigiKey Part Number
2057-SW-T1-3A-D-K2-ND
Manufacturer
Manufacturer Product Number
SW-T1-3A-D-K2
Description
SWITCH TOGGLE DPST 15A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
10,000 Cycles
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.78000¥36.78
10¥31.72200¥317.22
25¥29.90880¥747.72
50¥28.61020¥1,430.51
100¥27.36390¥2,736.39
250¥25.79724¥6,449.31
500¥24.67024¥12,335.12
1,000¥23.59077¥23,590.77