Time Delay Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Function | Circuit | Delay Time | Contact Rating @ Voltage | Voltage - Supply | Termination Style | Timing Adjustment Method | Timing Initiate Method |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥813.99000 Bulk | Bulk | Active | Chassis Mount | Mechanical Relay | One Shot | SPDT (1 Form C) | 0.1 Sec ~ 10 Sec | 10A @ 125VAC | 24VAC/DC | Quick Connect - 0.250" (6.3mm) | Screwdriver Slot | Input Voltage, Trigger Signal | |||
17 In Stock | 1 : ¥813.99000 Bulk | Bulk | Active | Chassis Mount | Mechanical Relay | One Shot | SPDT (1 Form C) | 0.1 Min ~ 10 Min | 10A @ 125VAC | 120VAC | Quick Connect - 0.250" (6.3mm) | Screwdriver Slot | Input Voltage, Trigger Signal | |||
0 In Stock Check Lead Time | 10 : ¥771.17100 Bulk | Bulk | Active | Chassis Mount | Mechanical Relay | One Shot | SPDT (1 Form C) | 0.1 Sec ~ 10 Sec | 10A @ 125VAC | 12VDC | Quick Connect - 0.250" (6.3mm) | Screwdriver Slot | Input Voltage, Trigger Signal | |||
0 In Stock Check Lead Time | 10 : ¥771.17100 Bulk | Bulk | Active | Chassis Mount | Mechanical Relay | One Shot | SPDT (1 Form C) | Fixed, 15 Min | 10A @ 125VAC | 24VAC/DC | Quick Connect - 0.250" (6.3mm) | Fixed | Input Voltage, Trigger Signal | |||
0 In Stock Check Lead Time | 10 : ¥771.17100 Bulk | Bulk | Active | Chassis Mount | Mechanical Relay | One Shot | SPDT (1 Form C) | Fixed, 15 Min | 10A @ 125VAC | 24VDC | Quick Connect - 0.250" (6.3mm) | Fixed | Input Voltage, Trigger Signal | |||
0 In Stock Check Lead Time | 1 : ¥813.99000 Bulk | Bulk | Active | Chassis Mount | Mechanical Relay | One Shot | SPDT (1 Form C) | Fixed, 15 Min | 10A @ 125VAC | 24VAC/DC | Quick Connect - 0.250" (6.3mm) | Fixed | Input Voltage, Trigger Signal |