KRD9423B | |
---|---|
DigiKey Part Number | KRD9423B-ND |
Manufacturer | |
Manufacturer Product Number | KRD9423B |
Description | RELAY TIME DELAY 10MIN 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPDT (1 Form C) 0.1 Min ~ 10 Min Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | One Shot | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Min ~ 10 Min | |
Contact Rating @ Voltage | 10A @ 125VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥813.99000 | ¥813.99 |
10 | ¥771.17100 | ¥7,711.71 |
30 | ¥728.32767 | ¥21,849.83 |
50 | ¥685.48360 | ¥34,274.18 |
100 | ¥642.64180 | ¥64,264.18 |