TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,984 In Stock | 1 : ¥5.25000 Tube | Tube | Active | Logic - Sensitive Gate | 800 V | 16 A | 1 V | 160A, 176A | 35 mA | 35 mA | Single | 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | TO-220F | |||
1,352 In Stock | 1 : ¥26.60000 Tube | - | Tube | Active | Standard | 800 V | 45 A | 1.3 V | 450A, 495A | 70 mA | 80 mA | Single | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
9,922 In Stock | 1 : ¥9.11000 Tube | Tube | Active | Standard | 800 V | 25 A | 1 V | 200A, 210A | 35 mA | 35 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
29,391 Marketplace | Unavailable | - | Bulk | Active | Logic - Sensitive Gate | 600 V | 16 A | 1.3 V | 170A @ 60Hz | 10 mA | 20 mA | Single | -40°C ~ 110°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock Check Lead Time | 1 : ¥39.32000 Tube | - | Tube | Active | Alternistor - Snubberless | 800 V | 50 A | 1.3 V | 500A, 525A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TOP-3 Insulated | TOP-3I |