TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,391 In Stock | 1 : ¥19.54000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
498 In Stock | 1 : ¥90.72000 Box | - | Box | Active | Standard | 600 V | 40 A | 1.5 V | 420A @ 60Hz | 50 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Chassis Mount | Module | - | ||
0 In Stock Check Lead Time | 25 : ¥59.94480 Bulk | - | Bulk | Active | Standard | 600 V | 40 A | 1.3 V | 400A, 420A | 50 mA | 80 mA | Single | -40°C ~ 125°C (TJ) | Chassis Mount | RD91-3 (Insulated) | RD91 | ||
0 In Stock Check Lead Time | 1 : ¥96.14000 Box | - | Box | Active | Standard | 600 V | 25 A | 3 V | 220A @ 50Hz, 250A @ 60Hz | 50 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Chassis Mount | Module | - |