TG25C60 | |
---|---|
DigiKey Part Number | 4076-TG25C60-ND |
Manufacturer | |
Manufacturer Product Number | TG25C60 |
Description | TRIAC 600V 25A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 25 A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 220A @ 50Hz, 250A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.14000 | ¥96.14 |
10 | ¥82.37700 | ¥823.77 |
100 | ¥68.64870 | ¥6,864.87 |
500 | ¥60.57226 | ¥30,286.13 |
1,000 | ¥54.51507 | ¥54,515.07 |