TRIACs

Results: 4
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
-Snubberless™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Off State
600 V800 V
Current - On State (It (RMS)) (Max)
8 A12 A20 A
Voltage - Gate Trigger (Vgt) (Max)
1 V1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A83A, 100A120A, 126A200A, 210A
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
D2PAKTO-263 (D2PAK)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Triac Type
Voltage - Off State
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Gate Trigger (Igt) (Max)
Current - Hold (Ih) (Max)
Configuration
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T2035H-6G-TR
TRIAC ALTERNISTOR 600V 20A D2PAK
STMicroelectronics
20,289
In Stock
1 : ¥8.87000
Cut Tape (CT)
1,000 : ¥5.27275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
20 A
1 V
200A, 210A
35 mA
35 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T1235-800G-TR
TRIAC ALTERNISTOR 800V 12A D2PAK
STMicroelectronics
9,026
In Stock
1 : ¥9.61000
Cut Tape (CT)
1,000 : ¥3.61034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
800 V
12 A
1.3 V
120A, 126A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T835H-6G-TR
TRIAC ALTERNISTOR 600V 8A D2PAK
STMicroelectronics
11,606
In Stock
1 : ¥13.30000
Cut Tape (CT)
1,000 : ¥4.04965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
8 A
1 V
80A, 84A
35 mA
35 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Q6008NH4RP
TRIAC ALTERNISTOR 600V 8A TO263
Littelfuse Inc.
368
In Stock
1 : ¥22.91000
Cut Tape (CT)
500 : ¥12.82634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
83A, 100A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
Showing
of 4

TRIACs


Thyristors conduct AC (alternating current) in one direction or one half of an AC cycle. A TRIAC (triode AC) conducts current in either direction when its gate is triggered. Other names include bidirectional triode thyristor or bilateral triode thyristor. TRIAC types are snubberless, alternistor, internally triggered, logic gate and standard which are chassis, surface or through-hole mount. Selection is by off state voltage, on state current, hold current and gate trigger voltage.