TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,910 In Stock | 1 : ¥25.29000 Tube | - | Tube | Active | Standard | 600 V | 40 A | 1.3 V | 400A, 420A | 50 mA | 80 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TOP-3 Insulated | TOP3 | ||
2,915 In Stock | 1 : ¥10.75000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 16 A | 1.3 V | 160A, 168A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
877 In Stock | 1 : ¥13.14000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
977 In Stock | 1 : ¥19.21000 Tube | - | Tube | Active | Standard | 800 V | 16 A | 1.1 V | 170A @ 60Hz | 50 mA | 60 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TOP-3 Insulated | TOP3 | |||
0 In Stock Check Lead Time | 1 : ¥77.17000 Tube | - | Tube | Active | Standard | 800 V | 40 A | 1.3 V | 400A, 420A | 50 mA | 80 mA | Single | -40°C ~ 125°C (TJ) | Chassis Mount | RD91-3 (Insulated) | RD91 |