TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,284 In Stock | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥1.07705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 12.5A, 13.8A | 10 mA | 10 mA | Single | 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
29,976 In Stock 9,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥2.17043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A @ 60Hz | 3 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
1,832 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥2.38588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 40A @ 60Hz | 5 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
4,701 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.32190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
10,850 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,500 : ¥2.15752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 2 A | 1.5 V | 14A, 15.4A | 10 mA | 25 mA | Single | 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
9,209 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥2.17877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
11,682 In Stock | 1 : ¥7.14000 Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 8 A | 1.3 V | 80A, 84A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
27,706 In Stock | 1 : ¥7.31000 Box | - | Box | Active | Logic - Sensitive Gate | 200 V | 4 A | 2.5 V | 30A @ 60Hz | 3 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
1,516 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.77432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 40A @ 60Hz | 3 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
18,003 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.07670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
41,192 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,000 : ¥4.23405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 16 A | 1.3 V | 160A, 168A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
9,193 In Stock | 1 : ¥8.21000 Box | - | Box | Active | Logic - Sensitive Gate | 400 V | 4 A | 2.5 V | 30A @ 60Hz | 3 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
2,498 In Stock | 1 : ¥8.46000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
470 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥5.04474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 12 A | 1.3 V | 120A, 126A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
455 In Stock | 1 : ¥12.64000 Tube | - | Tube | Active | Standard | 800 V | 20 A | 1 V | 200A, 220A | 35 mA | 40 mA | Single | 150°C (TJ) | - | - | Through Hole | TO-220-3 Isolated Tab | TO-220AB | ||
3,480 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.82245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 46A, 55A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
26,822 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥6.15208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 33A, 40A | 3 mA | 5 mA | Single | -40°C ~ 110°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
9,930 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.61874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 400 V | 8 A | 1.3 V | 65A, 85A | 5 mA | 10 mA | Single | -40°C ~ 110°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
10,686 In Stock | 1 : ¥15.35000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
1,324 In Stock | 1 : ¥15.35000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
1,234 In Stock | 1 : ¥16.75000 Tube | - | Tube | Active | Standard | 400 V | 6 A | 2.5 V | 60A @ 60Hz | 25 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
9,340 In Stock | 1 : ¥17.24000 Cut Tape (CT) 800 : ¥9.63150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 25 A | 1.5 V | 190A, 209A | 50 mA | 60 mA | Single | 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
564 In Stock | 1 : ¥17.49000 Cut Tape (CT) 1,000 : ¥8.28019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 30 A | 1 V | 270A, 284A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
17,650 In Stock | 1 : ¥19.54000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 30 A | 1.3 V | 283A, 270A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB Insulated | |||
11,253 In Stock | 1 : ¥19.54000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 |