BTB08-600TWRG | |
---|---|
DigiKey Part Number | 497-7188-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB08-600TWRG |
Description | TRIAC SENS GATE 600V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB08-600TWRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
50 | ¥5.73180 | ¥286.59 |
100 | ¥4.54310 | ¥454.31 |
500 | ¥3.85058 | ¥1,925.29 |
1,000 | ¥3.13677 | ¥3,136.77 |
2,000 | ¥2.95288 | ¥5,905.76 |
5,000 | ¥2.81227 | ¥14,061.35 |
10,000 | ¥2.68247 | ¥26,824.70 |