T1620T-8G-TR

DigiKey Part Number
497-18458-2-ND - Tape & Reel (TR)
497-18458-1-ND - Cut Tape (CT)
497-18458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1620T-8G-TR
Description
TRIAC ALTERNISTOR 800V 16A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1620T-8G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
126A, 120A
Current - Gate Trigger (Igt) (Max)
20 mA
Current - Hold (Ih) (Max)
40 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
10¥6.87200¥68.72
100¥5.34210¥534.21
500¥4.52820¥2,264.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.68875¥3,688.75
2,000¥3.47250¥6,945.00
5,000¥3.30714¥16,535.70
10,000¥3.15450¥31,545.00
25,000¥3.14846¥78,711.50
Manufacturers Standard Package